Bipolar (BJT) Transistor PNP 60 V 3 A 140MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT751QTA

DigiKey Part Number
FZT751QTADITR-ND - Tape & Reel (TR)
FZT751QTADICT-ND - Cut Tape (CT)
FZT751QTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT751QTA
Description
TRANS PNP 60V 3A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 140MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FZT751QTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Mfr
Power - Max
3 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
140MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,44000 Kč20,44 Kč
1012,74300 Kč127,43 Kč
1008,29010 Kč829,01 Kč
5006,36886 Kč3 184,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,74965 Kč5 749,65 Kč
2 0005,22827 Kč10 456,54 Kč
3 0004,96264 Kč14 887,92 Kč
5 0004,66400 Kč23 320,00 Kč
7 0004,48709 Kč31 409,63 Kč
10 0004,31515 Kč43 151,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44000 Kč
Unit Price with VAT:24,73240 Kč