
2N7002 | |
|---|---|
DigiKey Part Number | 2N7002NTR-ND - Tape & Reel (TR) 2N7002NCT-ND - Cut Tape (CT) 2N7002NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002 |
Description | MOSFET SOT23 N 60V 5OHM 150C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002 | Analog Power Inc. | 7 100 | 5318-2N7002TR-ND | 0,15953 Kč | Similar |
| 2N7002 TR PBFREE | Central Semiconductor Corp | 152 275 | 1514-2N7002TRPBFREECT-ND | 0,46000 Kč | Similar |
| 2N7002K-T1-GE3 | Vishay Siliconix | 538 454 | 2N7002K-T1-GE3CT-ND | 0,26000 Kč | Similar |
| 2N7002K_R1_00001 | Panjit International Inc. | 61 562 | 3757-2N7002K_R1_00001CT-ND | 0,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 100 | 5,37970 Kč | 537,97 Kč |
| 500 | 4,06564 Kč | 2 032,82 Kč |
| 1 000 | 3,64105 Kč | 3 641,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,89849 Kč | 8 695,47 Kč |
| 6 000 | 2,64424 Kč | 15 865,44 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |









