
2N7002 | |
|---|---|
DigiKey Part Number | 5318-2N7002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002 |
Description | MOSFET N-CH 60V 0.6A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 60 V 600mA (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 474 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 600mA, 10V |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94132 Kč | 11 823,96 Kč |
| Unit Price without VAT: | 3,94132 Kč |
|---|---|
| Unit Price with VAT: | 4,76900 Kč |









