
2N7002 | |
|---|---|
DigiKey Part Number | 4878-2N7002TR-ND - Tape & Reel (TR) 4878-2N7002CT-ND - Cut Tape (CT) 4878-2N7002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002 |
Description | MOSFET N-CH 60V 280MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 280mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,29140 Kč | 129,14 Kč |
| 500 | 0,93610 Kč | 468,05 Kč |
| 1 000 | 0,82018 Kč | 820,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67250 Kč | 2 017,50 Kč |
| 6 000 | 0,59774 Kč | 3 586,44 Kč |
| 9 000 | 0,55957 Kč | 5 036,13 Kč |
| 15 000 | 0,51663 Kč | 7 749,45 Kč |
| 21 000 | 0,49117 Kč | 10 314,57 Kč |
| 30 000 | 0,46640 Kč | 13 992,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |









