


AO3400A | |
|---|---|
DigiKey Part Number | 4518-AO3400ATR-ND - Tape & Reel (TR) 4518-AO3400ACT-ND - Cut Tape (CT) 4518-AO3400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3400A |
Description | 30V 5.8A 35MR@10V,5.8A 1.4W 1.4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 28mOhm @ 5.8A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1050 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,26760 Kč | 56,69 Kč |
| 100 | 1,93180 Kč | 193,18 Kč |
| 250 | 1,76804 Kč | 442,01 Kč |
| 500 | 1,66976 Kč | 834,88 Kč |
| 1 000 | 1,58913 Kč | 1 589,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48925 Kč | 4 467,75 Kč |
| 6 000 | 1,44039 Kč | 8 642,34 Kč |
| 9 000 | 1,41592 Kč | 12 743,28 Kč |
| 15 000 | 1,38879 Kč | 20 831,85 Kč |
| 21 000 | 1,37294 Kč | 28 831,74 Kč |
| 30 000 | 1,35770 Kč | 40 731,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










