
AO3407A | |
|---|---|
DigiKey Part Number | 4518-AO3407ATR-ND - Tape & Reel (TR) 4518-AO3407ACT-ND - Cut Tape (CT) 4518-AO3407ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3407A |
Description | 30V 4.1A 52MR@10V,4.1A 1.4W 3V@2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 52mOhm @ 4.1A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 14.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,53640 Kč | 63,41 Kč |
| 100 | 2,16280 Kč | 216,28 Kč |
| 250 | 1,98388 Kč | 495,97 Kč |
| 500 | 1,87596 Kč | 937,98 Kč |
| 1 000 | 1,78672 Kč | 1 786,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67655 Kč | 5 029,65 Kč |
| 6 000 | 1,62266 Kč | 9 735,96 Kč |
| 9 000 | 1,59566 Kč | 14 360,94 Kč |
| 15 000 | 1,56575 Kč | 23 486,25 Kč |
| 21 000 | 1,54826 Kč | 32 513,46 Kč |
| 30 000 | 1,53145 Kč | 45 943,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









