
2N7002 | |
|---|---|
DigiKey Part Number | 5272-2N7002TR-ND - Tape & Reel (TR) 5272-2N7002CT-ND - Cut Tape (CT) 5272-2N7002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002 |
Description | MOSFET N-CH 60V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 225mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Vgs (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 225mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,23470 Kč | 123,47 Kč |
| 500 | 0,89326 Kč | 446,63 Kč |
| 1 000 | 0,78260 Kč | 782,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64100 Kč | 1 923,00 Kč |
| 6 000 | 0,56929 Kč | 3 415,74 Kč |
| 9 000 | 0,53270 Kč | 4 794,30 Kč |
| 15 000 | 0,49152 Kč | 7 372,80 Kč |
| 21 000 | 0,46710 Kč | 9 809,10 Kč |
| 30 000 | 0,44334 Kč | 13 300,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |







