
2N7002T | |
|---|---|
DigiKey Part Number | 5272-2N7002TTR-ND - Tape & Reel (TR) 5272-2N7002TCT-ND - Cut Tape (CT) 5272-2N7002TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002T |
Description | MOSFET N-CH 60V 115MA SOT-523 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 100 | 1,42790 Kč | 142,79 Kč |
| 500 | 1,03646 Kč | 518,23 Kč |
| 1 000 | 0,90963 Kč | 909,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74746 Kč | 2 242,38 Kč |
| 6 000 | 0,66553 Kč | 3 993,18 Kč |
| 9 000 | 0,62369 Kč | 5 613,21 Kč |
| 15 000 | 0,57659 Kč | 8 648,85 Kč |
| 21 000 | 0,54868 Kč | 11 522,28 Kč |
| 30 000 | 0,52153 Kč | 15 645,90 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










