2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 160mA DCR 1.75Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-24CE900U

DigiKey Part Number
P12972TR-ND - Tape & Reel (TR)
P12972CT-ND - Cut Tape (CT)
P12972DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-24CE900U
Description
CMC 160MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 160mA DCR 1.75Ohm
Datasheet
 Datasheet
EDA/CAD Models
EXC-24CE900U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.75Ohm
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
2
Package / Case
0504 (1210 Metric), 4 Lead
Impedance @ Frequency
90 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
160mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56 132
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
106,92900 Kč69,29 Kč
256,41680 Kč160,42 Kč
506,04740 Kč302,37 Kč
1005,70100 Kč570,10 Kč
2505,27384 Kč1 318,46 Kč
5004,97232 Kč2 486,16 Kč
1 0004,68822 Kč4 688,22 Kč
2 5004,33768 Kč10 844,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,05068 Kč20 253,40 Kč
10 0003,82008 Kč38 200,80 Kč
15 0003,69148 Kč55 372,20 Kč
25 0003,53578 Kč88 394,50 Kč
35 0003,45680 Kč120 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč