
KB EELP41.12-P1R2-36-3X4X-5-R18 | |
|---|---|
DigiKey Part Number | 475-KBEELP41.12-P1R2-36-3X4X-5-R18TR-ND - Tape & Reel (TR) 475-KBEELP41.12-P1R2-36-3X4X-5-R18CT-ND - Cut Tape (CT) 475-KBEELP41.12-P1R2-36-3X4X-5-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KB EELP41.12-P1R2-36-3X4X-5-R18 |
Description | LED BLUE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 474nm LED Indication - Discrete 2.75V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.16mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.75V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130°, 145° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 470nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,35700 Kč | 23,57 Kč |
| 100 | 1,62670 Kč | 162,67 Kč |
| 500 | 1,29178 Kč | 645,89 Kč |
| 1 000 | 1,18021 Kč | 1 180,21 Kč |
| 2 000 | 1,08491 Kč | 2 169,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,00352 Kč | 4 014,08 Kč |
| 8 000 | 0,93420 Kč | 7 473,60 Kč |
| 12 000 | 0,89858 Kč | 10 782,96 Kč |
| 20 000 | 0,85829 Kč | 17 165,80 Kč |
| 28 000 | 0,83428 Kč | 23 359,84 Kč |
| 40 000 | 0,81085 Kč | 32 434,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |









