
KY EELP41.22 Q2T1-36-A8J8-020-R18 | |
|---|---|
DigiKey Part Number | 475-KYEELP41.22Q2T1-36-A8J8-020-R18TR-ND - Tape & Reel (TR) 475-KYEELP41.22Q2T1-36-A8J8-020-R18CT-ND - Cut Tape (CT) 475-KYEELP41.22Q2T1-36-A8J8-020-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY EELP41.22 Q2T1-36-A8J8-020-R18 |
Description | LED YELLOW DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.16mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130°, 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,46570 Kč | 146,57 Kč |
| 500 | 1,16034 Kč | 580,17 Kč |
| 1 000 | 1,05872 Kč | 1 058,72 Kč |
| 2 000 | 0,97158 Kč | 1 943,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,89725 Kč | 3 589,00 Kč |
| 8 000 | 0,83391 Kč | 6 671,28 Kč |
| 12 000 | 0,80135 Kč | 9 616,20 Kč |
| 20 000 | 0,76450 Kč | 15 290,00 Kč |
| 28 000 | 0,74255 Kč | 20 791,40 Kč |
| 40 000 | 0,72112 Kč | 28 844,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |





