
B1911NG--20D000214U1930 | |
|---|---|
DigiKey Part Number | 3147-B1911NG--20D000214U1930TR-ND - Tape & Reel (TR) 3147-B1911NG--20D000214U1930CT-ND - Cut Tape (CT) 3147-B1911NG--20D000214U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1911NG--20D000214U1930 |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 128°, 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Lens Transparency Diffused | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.00mm x 0.80mm | Height (Max) 0.70mm |
Voltage - Forward (Vf) (Typ) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 2,12290 Kč | 212,29 Kč |
| 500 | 1,69748 Kč | 848,74 Kč |
| 1 000 | 1,55658 Kč | 1 556,58 Kč |
| 2 000 | 1,43606 Kč | 2 872,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,33337 Kč | 5 333,48 Kč |
| 8 000 | 1,24600 Kč | 9 968,00 Kč |
| 12 000 | 1,20114 Kč | 14 413,68 Kč |
| 20 000 | 1,15040 Kč | 23 008,00 Kč |
| 28 000 | 1,12019 Kč | 31 365,32 Kč |
| 40 000 | 1,09071 Kč | 43 628,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |








