


S1731-46R | |
|---|---|
DigiKey Part Number | 952-1581-2-ND - Tape & Reel (TR) 952-1581-1-ND - Cut Tape (CT) 952-1581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1731-46R |
Description | JUMPER TIN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.119" (3.02mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | S1731-46R Models |
Category | Number of Positions or Pins (Grid) 2 (1 x 2) |
Manufacturer Harwin Inc. | Pitch 0.119" (3.02mm) |
Series | Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Non-Insulated | Current Rating (Amps) 10A |
Gender Non-Gendered | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 50 | 3,86780 Kč | 193,39 Kč |
| 100 | 3,68300 Kč | 368,30 Kč |
| 250 | 3,45208 Kč | 863,02 Kč |
| 500 | 3,28702 Kč | 1 643,51 Kč |
| 1 000 | 3,12975 Kč | 3 129,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,82070 Kč | 7 051,75 Kč |
| 5 000 | 2,68602 Kč | 13 430,10 Kč |
| 7 500 | 2,61025 Kč | 19 576,88 Kč |
| 12 500 | 2,51783 Kč | 31 472,88 Kč |
| 17 500 | 2,45877 Kč | 43 028,47 Kč |
| 25 000 | 2,39769 Kč | 59 942,25 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











