
PDS760-13 | |
|---|---|
DigiKey Part Number | PDS760DITR-ND - Tape & Reel (TR) PDS760DICT-ND - Cut Tape (CT) PDS760DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS760-13 |
Description | DIODE SCHOTTKY 60V 7A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 7A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS760-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 7A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 7 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 100 | 13,77890 Kč | 1 377,89 Kč |
| 500 | 10,78752 Kč | 5 393,76 Kč |
| 1 000 | 9,82496 Kč | 9 824,96 Kč |
| 2 000 | 9,01507 Kč | 18 030,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,13882 Kč | 40 694,10 Kč |
| 10 000 | 7,59752 Kč | 75 975,20 Kč |
| 15 000 | 7,32183 Kč | 109 827,45 Kč |
| 25 000 | 7,06321 Kč | 176 580,25 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |










