
CX3225CA12000P0HSTC1 | |
|---|---|
DigiKey Part Number | 478-CX3225CA12000P0HSTC1TR-ND - Tape & Reel (TR) 478-CX3225CA12000P0HSTC1CT-ND - Cut Tape (CT) 478-CX3225CA12000P0HSTC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225CA12000P0HSTC1 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 13,84800 Kč | 138,48 Kč |
| 25 | 13,08880 Kč | 327,22 Kč |
| 50 | 12,55080 Kč | 627,54 Kč |
| 100 | 12,03150 Kč | 1 203,15 Kč |
| 250 | 11,37708 Kč | 2 844,27 Kč |
| 500 | 10,90660 Kč | 5 453,30 Kč |
| 1 000 | 10,45549 Kč | 10 455,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,77866 Kč | 29 335,98 Kč |
| 6 000 | 9,37472 Kč | 56 248,32 Kč |
| 9 000 | 9,14630 Kč | 82 316,70 Kč |
| 15 000 | 8,86656 Kč | 132 998,40 Kč |
| 21 000 | 8,68712 Kč | 182 429,52 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |











