
TLV9022DR | |
|---|---|
DigiKey Part Number | 296-TLV9022DRTR-ND - Tape & Reel (TR) 296-TLV9022DRCT-ND - Cut Tape (CT) 296-TLV9022DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9022DR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9022DR Models |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 30µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 95dB |
Part Status Active | Propagation Delay (Max) 100ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 1.5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 5pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 25 | 22,45960 Kč | 561,49 Kč |
| 100 | 19,95440 Kč | 1 995,44 Kč |
| 250 | 18,76044 Kč | 4 690,11 Kč |
| 500 | 18,04148 Kč | 9 020,74 Kč |
| 1 000 | 17,89471 Kč | 17 894,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,82418 Kč | 42 060,45 Kč |
| 5 000 | 16,44744 Kč | 82 237,20 Kč |
| 7 500 | 16,25881 Kč | 121 941,07 Kč |
| 12 500 | 16,04980 Kč | 200 622,50 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











