


SRF4530A-510Y | |
|---|---|
DigiKey Part Number | 118-SRF4530A-510YTR-ND - Tape & Reel (TR) 118-SRF4530A-510YCT-ND - Cut Tape (CT) 118-SRF4530A-510YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4530A-510Y |
Description | CMC 51UH 230MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.5 kOhms @ 10 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 3.5 kOhms @ 10 MHz | Height (Max) 0.118" (3.00mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 230mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,53400 Kč | 125,34 Kč |
| 25 | 11,58720 Kč | 289,68 Kč |
| 50 | 10,92420 Kč | 546,21 Kč |
| 100 | 10,29840 Kč | 1 029,84 Kč |
| 250 | 9,52680 Kč | 2 381,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,98246 Kč | 4 491,23 Kč |
| 1 000 | 8,46984 Kč | 8 469,84 Kč |
| 1 500 | 8,18370 Kč | 12 275,55 Kč |
| 2 500 | 7,83733 Kč | 19 593,33 Kč |
| 3 500 | 7,61744 Kč | 26 661,04 Kč |
| 5 000 | 7,39123 Kč | 36 956,15 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |











