
ACT45C-101-2P-TL000 | |
|---|---|
DigiKey Part Number | 445-ACT45C-101-2P-TL000TR-ND - Tape & Reel (TR) 445-ACT45C-101-2P-TL000CT-ND - Cut Tape (CT) 445-ACT45C-101-2P-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT45C-101-2P-TL000 |
Description | CMC 100UH 150MA AEC-Q200 125DEGC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 150mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT45C-101-2P-TL000 Models |
Category | Current Rating (Max) 150mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 2Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 5.8 kOhms @ 10 MHz | Height (Max) 0.118" (3.00mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACT45B-101-2P-TL003 | TDK | 48 436 | 445-3959-1-ND | 1,31000 Kč | Parametric Equivalent |
| AWCU00453226104TT2 | Pulse Electronics | 9 290 | 553-AWCU00453226104TT2CT-ND | 0,84000 Kč | Parametric Equivalent |
| B82787C0104H002 | TDK | 21 622 | 495-4598-1-ND | 0,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 14,72400 Kč | 147,24 Kč |
| 25 | 13,62280 Kč | 340,57 Kč |
| 50 | 12,84280 Kč | 642,14 Kč |
| 100 | 12,10870 Kč | 1 210,87 Kč |
| 250 | 11,20192 Kč | 2 800,48 Kč |
| 500 | 10,56206 Kč | 5 281,03 Kč |
| 1 000 | 9,95934 Kč | 9 959,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,95268 Kč | 22 381,70 Kč |
| 5 000 | 8,44322 Kč | 42 216,10 Kč |
| 7 500 | 8,15917 Kč | 61 193,77 Kč |
| 12 500 | 7,82081 Kč | 97 760,12 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |











