


SMBJ12CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ12CA-FDITR-ND - Tape & Reel (TR) SMBJ12CA-FDICT-ND - Cut Tape (CT) SMBJ12CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA-13-F |
Description | TVS DIODE 12VWM 19.9VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ12CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12CA-E3/52 | Vishay General Semiconductor - Diodes Division | 72 607 | SMBJ12CA-E3/52GICT-ND | 10,64000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,92500 Kč | 79,25 Kč |
| 100 | 5,04910 Kč | 504,91 Kč |
| 500 | 3,80654 Kč | 1 903,27 Kč |
| 1 000 | 3,40549 Kč | 3 405,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,89509 Kč | 8 685,27 Kč |
| 6 000 | 2,63780 Kč | 15 826,80 Kč |
| 9 000 | 2,50669 Kč | 22 560,21 Kč |
| 15 000 | 2,35931 Kč | 35 389,65 Kč |
| 21 000 | 2,27203 Kč | 47 712,63 Kč |
| 30 000 | 2,18719 Kč | 65 615,70 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |











