
HT0440LG-G | |
|---|---|
DigiKey Part Number | HT0440LG-GTR-ND - Tape & Reel (TR) HT0440LG-GCT-ND - Cut Tape (CT) HT0440LG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT0440LG-G |
Description | DIGITAL ISO 2CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HT0440LG-G Models |
Category | Rise / Fall Time (Typ) 650µs, 3ms (Max) |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Technology Capacitive Coupling | Supplier Device Package 8-SOIC |
Number of Channels 2 | Base Product Number |
Propagation Delay tpLH / tpHL (Max) 50µs, 150µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 25 | 43,37360 Kč | 1 084,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 39,47643 Kč | 130 272,22 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |











