
RU1J002YNTCL | |
|---|---|
DigiKey Part Number | RU1J002YNTCLTR-ND - Tape & Reel (TR) RU1J002YNTCLCT-ND - Cut Tape (CT) RU1J002YNTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RU1J002YNTCL |
Description | MOSFET N-CH 50V 200MA UMT3F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | RU1J002YNTCL Models |
Category | Vgs(th) (Max) @ Id 800mV @ 1mA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 26 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package UMT3F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0.9V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 200mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84780 Kč | 184,78 Kč |
| 500 | 1,35060 Kč | 675,30 Kč |
| 1 000 | 1,18918 Kč | 1 189,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98375 Kč | 2 951,25 Kč |
| 6 000 | 0,87986 Kč | 5 279,16 Kč |
| 9 000 | 0,82687 Kč | 7 441,83 Kč |
| 15 000 | 0,76726 Kč | 11 508,90 Kč |
| 21 000 | 0,73193 Kč | 15 370,53 Kč |
| 30 000 | 0,69756 Kč | 20 926,80 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |











