
LM339BIPWR | |
|---|---|
DigiKey Part Number | 296-LM339BIPWRTR-ND - Tape & Reel (TR) 296-LM339BIPWRCT-ND - Cut Tape (CT) 296-LM339BIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339BIPWR |
Description | 36-V QUAD STAND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339BIPWR Models |
Category | Current - Input Bias (Max) 0.025µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 21mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1.2mA |
Part Status Active | Propagation Delay (Max) 1µs (Typ) |
Type Differential | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 3.5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 250 | 2,37612 Kč | 594,03 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14558 Kč | 2 145,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01721 Kč | 6 051,63 Kč |
| 6 000 | 1,95439 Kč | 11 726,34 Kč |
| 9 000 | 1,92293 Kč | 17 306,37 Kč |
| 15 000 | 1,88804 Kč | 28 320,60 Kč |
| 21 000 | 1,86767 Kč | 39 221,07 Kč |
| 30 000 | 1,84807 Kč | 55 442,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











