
LM324BIPWR | |
|---|---|
DigiKey Part Number | 296-LM324BIPWRTR-ND - Tape & Reel (TR) 296-LM324BIPWRCT-ND - Cut Tape (CT) 296-LM324BIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324BIPWR |
Description | QUAD, 36-V, 1.2-MHZ, 3-MV OFFSET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324BIPWR Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 350µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 10 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,06560 Kč | 76,64 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 250 | 2,41140 Kč | 602,85 Kč |
| 500 | 2,28332 Kč | 1 141,66 Kč |
| 1 000 | 2,17812 Kč | 2 178,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04807 Kč | 6 144,21 Kč |
| 6 000 | 1,98449 Kč | 11 906,94 Kč |
| 9 000 | 1,95260 Kč | 17 573,40 Kč |
| 15 000 | 1,91729 Kč | 28 759,35 Kč |
| 21 000 | 1,89665 Kč | 39 829,65 Kč |
| 30 000 | 1,87681 Kč | 56 304,30 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











