Parametric Equivalent



AZ1117CH2-3.3TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117CH2-3.3TRG1TR-ND - Tape & Reel (TR) 31-AZ1117CH2-3.3TRG1CT-ND - Cut Tape (CT) 31-AZ1117CH2-3.3TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CH2-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CH2-3.3TRG1 Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -20°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117CH-3.3TRG1 | Diodes Incorporated | 119 420 | AZ1117CH-3.3TRG1DICT-ND | 0,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,27400 Kč | 32,74 Kč |
| 25 | 2,89480 Kč | 72,37 Kč |
| 100 | 2,47350 Kč | 247,35 Kč |
| 250 | 2,27160 Kč | 567,90 Kč |
| 500 | 2,15020 Kč | 1 075,10 Kč |
| 1 000 | 2,05030 Kč | 2 050,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,90030 Kč | 7 601,20 Kč |
| 8 000 | 1,84457 Kč | 14 756,56 Kč |
| 12 000 | 1,81664 Kč | 21 799,68 Kč |
| 20 000 | 1,78571 Kč | 35 714,20 Kč |
| 28 000 | 1,76765 Kč | 49 494,20 Kč |
| 40 000 | 1,75026 Kč | 70 010,40 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |











