Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117CH-3.3TRG1

DigiKey Part Number
AZ1117CH-3.3TRG1DITR-ND - Tape & Reel (TR)
AZ1117CH-3.3TRG1DICT-ND - Cut Tape (CT)
AZ1117CH-3.3TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117CH-3.3TRG1
Description
IC REG LINEAR 3.3V 1A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117CH-3.3TRG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 800mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (120Hz)
Part Status
Active
Protection Features
Thermal Shutdown
Output Configuration
Operating Temperature
-20°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,35700 Kč23,57 Kč
252,06880 Kč51,72 Kč
1001,75600 Kč175,60 Kč
2501,60588 Kč401,47 Kč
5001,51578 Kč757,89 Kč
1 0001,44153 Kč1 441,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,32980 Kč5 319,20 Kč
8 0001,28830 Kč10 306,40 Kč
12 0001,26751 Kč15 210,12 Kč
20 0001,24449 Kč24 889,80 Kč
28 0001,23104 Kč34 469,12 Kč
40 0001,21809 Kč48 723,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč