Direct

MIE05W0505BGYE-3R-Z | |
|---|---|
DigiKey Part Number | 1589-MIE05W0505BGYE-3R-ZTR-ND - Tape & Reel (TR) 1589-MIE05W0505BGYE-3R-ZCT-ND - Cut Tape (CT) 1589-MIE05W0505BGYE-3R-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIE05W0505BGYE-3R-Z |
Description | 5V, 0.5W, REGULATED, 3KVRMS ISOL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 3V - 5.5V Input |
EDA/CAD Models | MIE05W0505BGYE-3R-Z Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 46% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Input (Min) 3V | Size / Dimension 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-SOIC |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 100mA | Approval Agency CB |
Power (Watts) 500 mW | Standard Number 62368-1 |
Voltage - Isolation 3 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIE05W0505BGYE-3R-P | Monolithic Power Systems Inc. | 570 | 1589-MIE05W0505BGYE-3R-PCT-ND | 55,48000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 Kč | 47,97 Kč |
| 10 | 35,45400 Kč | 354,54 Kč |
| 25 | 32,35120 Kč | 808,78 Kč |
| 100 | 28,93070 Kč | 2 893,07 Kč |
| 250 | 27,30068 Kč | 6 825,17 Kč |
| 500 | 26,48440 Kč | 13 242,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,51003 Kč | 25 510,03 Kč |
| 2 000 | 24,84464 Kč | 49 689,28 Kč |
| 3 000 | 24,51119 Kč | 73 533,57 Kč |
| 5 000 | 24,14199 Kč | 120 709,95 Kč |
| 7 000 | 23,92614 Kč | 167 482,98 Kč |
| Unit Price without VAT: | 47,97000 Kč |
|---|---|
| Unit Price with VAT: | 58,04370 Kč |











