
R05C1TF05S-R | |
|---|---|
DigiKey Part Number | 945-R05C1TF05S-RTR-ND - Tape & Reel (TR) 945-R05C1TF05S-RCT-ND - Cut Tape (CT) 945-R05C1TF05S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R05C1TF05S-R |
Description | 1W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05C1TF05S-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Isolated Module | Efficiency 50.5% |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3V | Package / Case 12-PowerTFLGA Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm) |
Voltage - Output 1 | Supplier Device Package 12-LGA (5x4) |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 5 | 43,46200 Kč | 217,31 Kč |
| 10 | 42,75400 Kč | 427,54 Kč |
| 25 | 41,83600 Kč | 1 045,90 Kč |
| 50 | 41,16040 Kč | 2 058,02 Kč |
| 100 | 40,49300 Kč | 4 049,30 Kč |
| 250 | 39,62544 Kč | 9 906,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,98102 Kč | 19 490,51 Kč |
| 1 000 | 38,34659 Kč | 38 346,59 Kč |
| 1 500 | 37,97981 Kč | 56 969,72 Kč |
| 2 500 | 37,52230 Kč | 93 805,75 Kč |
| 3 500 | 37,22385 Kč | 130 283,47 Kč |
| 5 000 | 36,90981 Kč | 184 549,05 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |









