
ISO1044BDR | |
|---|---|
DigiKey Part Number | 296-ISO1044BDRTR-ND - Tape & Reel (TR) 296-ISO1044BDRCT-ND - Cut Tape (CT) 296-ISO1044BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1044BDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1044BDR Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V, 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,63100 Kč | 486,31 Kč |
| 25 | 44,54920 Kč | 1 113,73 Kč |
| 100 | 40,04950 Kč | 4 004,95 Kč |
| 250 | 37,90644 Kč | 9 476,61 Kč |
| 500 | 37,26726 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,42790 Kč | 86 069,75 Kč |
| 5 000 | 33,75122 Kč | 168 756,10 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |










