
551SDCGI8 | |
|---|---|
DigiKey Part Number | 800-551SDCGI8TR-ND - Tape & Reel (TR) 800-551SDCGI8CT-ND - Cut Tape (CT) 800-551SDCGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 551SDCGI8 |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output Clock |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input Clock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 33,37720 Kč | 834,43 Kč |
| 100 | 29,52300 Kč | 2 952,30 Kč |
| 250 | 27,71112 Kč | 6 927,78 Kč |
| 500 | 26,62830 Kč | 13 314,15 Kč |
| 1 000 | 25,74174 Kč | 25 741,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,65238 Kč | 73 957,14 Kč |
| 6 000 | 24,12182 Kč | 144 730,92 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |






