Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

553SDCGI

DigiKey Part Number
800-2899-5-ND
Manufacturer
Manufacturer Product Number
553SDCGI
Description
IC CLK BUFFER 1:4 200MHZ 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
553SDCGI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Clock
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Tube
Voltage - Supply
1.71V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
8-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
Clock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,93000 Kč51,93 Kč
1036,95600 Kč369,56 Kč
9729,59113 Kč2 870,34 Kč
19428,16567 Kč5 464,14 Kč
29127,45543 Kč7 989,53 Kč
58226,41876 Kč15 375,72 Kč
1 06725,66751 Kč27 387,23 Kč
2 52224,80250 Kč62 551,90 Kč
5 04424,24510 Kč122 292,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,93000 Kč
Unit Price with VAT:62,83530 Kč