Similar
Similar
Similar

1N4448WT | |
|---|---|
DigiKey Part Number | 1N4448WTTR-ND - Tape & Reel (TR) 1N4448WTCT-ND - Cut Tape (CT) 1N4448WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WT |
Description | DIODE STANDARD 75V 200MA SOD523F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448WT Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-523F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSD914T1G | onsemi | 21 795 | MMSD914T1GOSCT-ND | 3,15000 Kč | Similar |
| 1N4448HWT-7 | Diodes Incorporated | 8 745 | 1N4448HWTDICT-ND | 4,41000 Kč | Similar |
| CMHD4448 TR PBFREE | Central Semiconductor Corp | 10 636 | 1514-CMHD4448TRPBFREECT-ND | 24,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 500 | 1,09274 Kč | 546,37 Kč |
| 1 000 | 0,95961 Kč | 959,61 Kč |
| 2 000 | 0,84696 Kč | 1 693,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,62199 Kč | 4 975,92 Kč |
| 16 000 | 0,55943 Kč | 8 950,88 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |














