
ECS-3225SMV-120-FP-TR | |
|---|---|
DigiKey Part Number | XC3168TR-ND - Tape & Reel (TR) XC3168CT-ND - Cut Tape (CT) XC3168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMV-120-FP-TR |
Description | XTAL OSC XO 12MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225SMV-120-FP-TR Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 10 | 49,53200 Kč | 495,32 Kč |
| 25 | 46,84160 Kč | 1 171,04 Kč |
| 50 | 44,90600 Kč | 2 245,30 Kč |
| 100 | 43,04780 Kč | 4 304,78 Kč |
| 250 | 40,71160 Kč | 10 177,90 Kč |
| 500 | 39,02982 Kč | 19 514,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,41894 Kč | 37 418,94 Kč |
| 2 000 | 35,87574 Kč | 71 751,48 Kč |
| 3 000 | 35,00366 Kč | 105 010,98 Kč |
| 5 000 | 33,93561 Kč | 169 678,05 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |











