
T598D226M035ATE065 | |
|---|---|
DigiKey Part Number | 399-16040-2-ND - Tape & Reel (TR) 399-16040-1-ND - Cut Tape (CT) 399-16040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D226M035ATE065 |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D226M035ATE065 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 65mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 37,97800 Kč | 379,78 Kč |
| 50 | 31,12480 Kč | 1 556,24 Kč |
| 100 | 29,00790 Kč | 2 900,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,42494 Kč | 12 712,47 Kč |
| 1 000 | 24,31584 Kč | 24 315,84 Kč |
| 1 500 | 23,76011 Kč | 35 640,17 Kč |
| 2 500 | 23,14418 Kč | 57 860,45 Kč |
| 3 500 | 22,78398 Kč | 79 743,93 Kč |
| 5 000 | 22,43743 Kč | 112 187,15 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |











