Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP63301WU-7

DigiKey Part Number
31-AP63301WU-7TR-ND - Tape & Reel (TR)
31-AP63301WU-7CT-ND - Cut Tape (CT)
31-AP63301WU-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP63301WU-7
Description
IC REG BUCK ADJ 3A TSOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
31V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-26
Voltage - Input (Min)
3.8V
Base Product Number
Voltage - Input (Max)
32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1012,86800 Kč128,68 Kč
2511,57880 Kč289,47 Kč
10010,16500 Kč1 016,50 Kč
2509,49176 Kč2 372,94 Kč
5009,08550 Kč4 542,75 Kč
1 0008,76223 Kč8 762,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,33782 Kč25 013,46 Kč
6 0008,13573 Kč48 814,38 Kč
9 0008,03447 Kč72 310,23 Kč
15 0007,92234 Kč118 835,10 Kč
21 0007,85676 Kč164 991,96 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč