45V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNBTVS6-304S

DigiKey Part Number
497-16437-2-ND - Tape & Reel (TR)
497-16437-1-ND - Cut Tape (CT)
497-16437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNBTVS6-304S
Description
TVS DIODE 28VWM 45VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
45V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
LNBTVS6-304S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
500A (8/20µs)
Mfr
Power - Peak Pulse
22500W (22.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
28V
Supplier Device Package
Voltage - Breakdown (Min)
30V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1041,55500 Kč415,55 Kč
10028,62450 Kč2 862,45 Kč
50023,09402 Kč11 547,01 Kč
1 00021,76926 Kč21 769,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,39392 Kč48 484,80 Kč
5 00018,20644 Kč91 032,20 Kč
7 50017,78531 Kč133 389,82 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč