
1N4448HWT-7 | |
|---|---|
DigiKey Part Number | 1N4448HWTDITR-ND - Tape & Reel (TR) 1N4448HWTDICT-ND - Cut Tape (CT) 1N4448HWTDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448HWT-7 |
Description | DIODE STANDARD 80V 125MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448HWT-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 125mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,66300 Kč | 166,30 Kč |
| 500 | 1,21284 Kč | 606,42 Kč |
| 1 000 | 1,06628 Kč | 1 066,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81416 Kč | 2 442,48 Kč |
| 6 000 | 0,72667 Kč | 4 360,02 Kč |
| 9 000 | 0,68202 Kč | 6 138,18 Kč |
| 15 000 | 0,63177 Kč | 9 476,55 Kč |
| 21 000 | 0,60199 Kč | 12 641,79 Kč |
| 30 000 | 0,57303 Kč | 17 190,90 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









