


LTC3350EUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3350EUHF#TRPBFTR-ND - Tape & Reel (TR) LTC3350EUHF#TRPBFCT-ND - Cut Tape (CT) LTC3350EUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3350EUHF#TRPBF |
Description | IC BACKUP CTRLR CHRG/MON 38QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Backup Controller PMIC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3350EUHF#TRPBF Models |
Category | Voltage - Supply 4.5V ~ 35V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-WFQFN Exposed Pad |
Applications Supercapacitor Backup Controller | Supplier Device Package 38-QFN (5x7) |
Current - Supply 4mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,63000 Kč | 282,63 Kč |
| 10 | 222,43200 Kč | 2 224,32 Kč |
| 25 | 207,41000 Kč | 5 185,25 Kč |
| 100 | 190,88650 Kč | 19 088,65 Kč |
| 250 | 190,19148 Kč | 47 547,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 170,23255 Kč | 425 581,38 Kč |
| Unit Price without VAT: | 282,63000 Kč |
|---|---|
| Unit Price with VAT: | 341,98230 Kč |











