Supercapacitor Backup Controller PMIC 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supercapacitor Backup Controller PMIC 38-QFN (5x7)
Introducing Power by Linear

LTC3350IUHF#TRPBF

DigiKey Part Number
LTC3350IUHF#TRPBFTR-ND - Tape & Reel (TR)
LTC3350IUHF#TRPBFCT-ND - Cut Tape (CT)
LTC3350IUHF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3350IUHF#TRPBF
Description
IC BACKUP CTRLR CHRG/MON 38QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Supercapacitor Backup Controller PMIC 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3350IUHF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 35V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
38-WFQFN Exposed Pad
Applications
Supercapacitor Backup Controller
Supplier Device Package
38-QFN (5x7)
Current - Supply
4mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1308,04000 Kč308,04 Kč
10243,22000 Kč2 432,20 Kč
25227,01360 Kč5 675,34 Kč
100209,18630 Kč20 918,63 Kč
250209,14680 Kč52 286,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500186,90580 Kč467 264,50 Kč
Manufacturers Standard Package
Unit Price without VAT:308,04000 Kč
Unit Price with VAT:372,72840 Kč