


LTC3350EUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3350EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3350EUHF#PBF |
Description | IC BACKUP CTRLR CHRG/MON 38QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Backup Controller PMIC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3350EUHF#PBF Models |
Category | Voltage - Supply 4.5V ~ 35V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-WFQFN Exposed Pad |
Applications Supercapacitor Backup Controller | Supplier Device Package 38-QFN (5x7) |
Current - Supply 4mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,63000 Kč | 282,63 Kč |
| 10 | 222,43200 Kč | 2 224,32 Kč |
| 52 | 197,88192 Kč | 10 289,86 Kč |
| 104 | 190,50635 Kč | 19 812,66 Kč |
| 260 | 182,71573 Kč | 47 506,09 Kč |
| 520 | 178,02185 Kč | 92 571,36 Kč |
| 1 040 | 174,15701 Kč | 181 123,29 Kč |
| Unit Price without VAT: | 282,63000 Kč |
|---|---|
| Unit Price with VAT: | 341,98230 Kč |





