
1N4448HWT-7 | |
|---|---|
DigiKey Part Number | 1N4448HWTDITR-ND - Tape & Reel (TR) 1N4448HWTDICT-ND - Cut Tape (CT) 1N4448HWTDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448HWT-7 |
Description | DIODE STANDARD 80V 125MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448HWT-7 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0.5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 125mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WT | onsemi | 793 516 | 1N4148WTCT-ND | 3,55000 Kč | Similar |
| MMBD4148TS_R1_00001 | Panjit International Inc. | 318 | 3757-MMBD4148TS_R1_00001CT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,67000 Kč | 26,70 Kč |
| 100 | 1,65180 Kč | 165,18 Kč |
| 500 | 1,20462 Kč | 602,31 Kč |
| 1 000 | 1,05904 Kč | 1 059,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80864 Kč | 2 425,92 Kč |
| 6 000 | 0,72174 Kč | 4 330,44 Kč |
| 9 000 | 0,67739 Kč | 6 096,51 Kč |
| 15 000 | 0,62749 Kč | 9 412,35 Kč |
| 21 000 | 0,59791 Kč | 12 556,11 Kč |
| 30 000 | 0,56914 Kč | 17 074,20 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |










