
MMBD4148TS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD4148TS_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBD4148TS_R1_00001CT-ND - Cut Tape (CT) 3757-MMBD4148TS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148TS_R1_00001 |
Description | DIODE STANDARD 75V 150MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WT | EVVO | 10 685 | 5272-1N4148WTCT-ND | 2,10000 Kč | Parametric Equivalent |
| 1N4148WT-HF | Comchip Technology | 1 445 | 641-1N4148WT-HFCT-ND | 5,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 100 | 0,80630 Kč | 80,63 Kč |
| 500 | 0,57870 Kč | 289,35 Kč |
| 1 000 | 0,50437 Kč | 504,37 Kč |
| 2 000 | 0,44149 Kč | 882,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37292 Kč | 1 864,60 Kč |
| 10 000 | 0,33034 Kč | 3 303,40 Kč |
| 15 000 | 0,30861 Kč | 4 629,15 Kč |
| 25 000 | 0,28414 Kč | 7 103,50 Kč |
| 35 000 | 0,26962 Kč | 9 436,70 Kč |
| 50 000 | 0,25550 Kč | 12 775,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





