
2N7002K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-2N7002K_R1_00001TR-ND - Tape & Reel (TR) 3757-2N7002K_R1_00001CT-ND - Cut Tape (CT) 3757-2N7002K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.8 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 35 pF @ 25 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 100 | 0,97640 Kč | 97,64 Kč |
| 500 | 0,70302 Kč | 351,51 Kč |
| 1 000 | 0,61419 Kč | 614,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50045 Kč | 1 501,35 Kč |
| 6 000 | 0,44281 Kč | 2 656,86 Kč |
| 9 000 | 0,41338 Kč | 3 720,42 Kč |
| 15 000 | 0,38025 Kč | 5 703,75 Kč |
| 21 000 | 0,36060 Kč | 7 572,60 Kč |
| 30 000 | 0,34147 Kč | 10 244,10 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |











