Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD1812B150TF/24

DigiKey Part Number
13-SMD1812B150TF/24TR-ND - Tape & Reel (TR)
13-SMD1812B150TF/24CT-ND - Cut Tape (CT)
13-SMD1812B150TF/24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1812B150TF/24
Description
PTC RESET FUSE 24V 1.5A 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
20 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
53,15000 Kč15,75 Kč
102,89800 Kč28,98 Kč
502,40220 Kč120,11 Kč
1002,21530 Kč221,53 Kč
2501,99228 Kč498,07 Kč
5001,83774 Kč918,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,61475 Kč1 614,75 Kč
2 0001,48918 Kč2 978,36 Kč
3 0001,42009 Kč4 260,27 Kč
5 0001,33736 Kč6 686,80 Kč
7 0001,28532 Kč8 997,24 Kč
10 0001,23221 Kč12 322,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč