EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24M01DWDLT3G

DigiKey Part Number
488-CAT24M01DWDLT3GTR-ND - Tape & Reel (TR)
488-CAT24M01DWDLT3GCT-ND - Cut Tape (CT)
488-CAT24M01DWDLT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24M01DWDLT3G
Description
1MB I2C SERIAL EEPROM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
Memory Type
Non-Volatile
Voltage - Supply
1.7V ~ 5.5V
Memory Format
Operating Temperature
-40°C ~ 125°C (TA)
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
128K x 8
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 30 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1015,60200 Kč156,02 Kč
2515,17720 Kč379,43 Kč
5014,85400 Kč742,70 Kč
10014,52640 Kč1 452,64 Kč
25014,09468 Kč3 523,67 Kč
50013,76586 Kč6 882,93 Kč
1 00013,43809 Kč13 438,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,33781 Kč31 013,43 Kč
6 00010,08069 Kč60 484,14 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč

Other Suppliers on DigiKey

30 000In Stock
Ships from Flip Electronics