
EVP-AWED4A | |
|---|---|
DigiKey Part Number | P123440TR-ND - Tape & Reel (TR) P123440CT-ND - Cut Tape (CT) P123440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AWED4A |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AWED4A Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 3.00mm x 2.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 330gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 5,05640 Kč | 126,41 Kč |
| 100 | 4,53350 Kč | 453,35 Kč |
| 250 | 4,20212 Kč | 1 050,53 Kč |
| 500 | 3,96526 Kč | 1 982,63 Kč |
| 1 000 | 3,74373 Kč | 3 743,73 Kč |
| 2 500 | 3,47668 Kč | 8 691,70 Kč |
| 5 000 | 3,29559 Kč | 16 477,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,16375 Kč | 31 637,50 Kč |
| 20 000 | 3,01733 Kč | 60 346,60 Kč |
| 30 000 | 2,93971 Kč | 88 191,30 Kč |
| 50 000 | 2,84994 Kč | 142 497,00 Kč |
| 70 000 | 2,79550 Kč | 195 685,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











