Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-668003

DigiKey Part Number
2508-R-668003TR-ND - Tape & Reel (TR)
2508-R-668003CT-ND - Cut Tape (CT)
2508-R-668003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-668003
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
0.60mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
3.00mm x 2.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
337gf
Switch Function
Off-Mom
Ingress Protection
IPX8, Water Resistant
Contact Rating @ Voltage
0.02A @ 15VDC
Mechanical Life
300,000 Cycles
Actuator Type
Standard
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
104,44200 Kč44,42 Kč
254,16280 Kč104,07 Kč
1003,73310 Kč373,31 Kč
2503,46200 Kč865,50 Kč
5003,26722 Kč1 633,61 Kč
1 0003,08390 Kč3 083,90 Kč
2 5002,86221 Kč7 155,53 Kč
5 0002,71138 Kč13 556,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0002,45394 Kč49 078,80 Kč
40 0002,34654 Kč93 861,60 Kč
60 0002,28986 Kč137 391,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč