
SKSWCFE010 | |
|---|---|
DigiKey Part Number | 4809-SKSWCFE010TR-ND - Tape & Reel (TR) 4809-SKSWCFE010CT-ND - Cut Tape (CT) 4809-SKSWCFE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSWCFE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 3.00mm x 2.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 245gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.13mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 100 | 5,10880 Kč | 510,88 Kč |
| 250 | 4,73380 Kč | 1 183,45 Kč |
| 500 | 4,46712 Kč | 2 233,56 Kč |
| 1 000 | 4,21808 Kč | 4 218,08 Kč |
| 2 500 | 3,91873 Kč | 9 796,83 Kč |
| 5 000 | 3,71627 Kč | 18 581,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,37290 Kč | 67 458,00 Kč |
| 40 000 | 3,23044 Kč | 129 217,60 Kč |
| 60 000 | 3,15548 Kč | 189 328,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









