



UMSDSMTR | |
|---|---|
DigiKey Part Number | 450-UMSDSMTR-ND - Tape & Reel (TR) 450-UMSDSMTRCT-ND - Cut Tape (CT) 450-UMSDSMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMSDSMTR |
Description | 3.0 X 2.0 X 0.6, 330GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMSDSMTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 3.00mm x 2.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 330gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 105°C |
Contact Rating @ Voltage 0.05A @ 48VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,75600 Kč | 57,56 Kč |
| 25 | 5,38920 Kč | 134,73 Kč |
| 100 | 4,83010 Kč | 483,01 Kč |
| 250 | 4,47560 Kč | 1 118,90 Kč |
| 500 | 4,22366 Kč | 2 111,83 Kč |
| 1 000 | 3,98799 Kč | 3 987,99 Kč |
| 2 500 | 3,70444 Kč | 9 261,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 500 | 3,37859 Kč | 28 718,01 Kč |
| 17 000 | 3,22069 Kč | 54 751,73 Kč |
| 25 500 | 3,13692 Kč | 79 991,46 Kč |
| 42 500 | 3,03999 Kč | 129 199,57 Kč |
| 59 500 | 2,98115 Kč | 177 378,42 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |







