
R-667996 | |
|---|---|
DigiKey Part Number | 2508-R-667996TR-ND - Tape & Reel (TR) 2508-R-667996CT-ND - Cut Tape (CT) 2508-R-667996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667996 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.60mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 245gf |
Switch Function Off-Mom | Ingress Protection IPX8, Water Resistant |
Contact Rating @ Voltage 0.02A @ 15VDC | Mechanical Life 500,000 Cycles |
Actuator Type Standard | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,92100 Kč | 39,21 Kč |
| 25 | 3,67040 Kč | 91,76 Kč |
| 100 | 3,29310 Kč | 329,31 Kč |
| 250 | 3,05492 Kč | 763,73 Kč |
| 500 | 2,88264 Kč | 1 441,32 Kč |
| 1 000 | 2,72081 Kč | 2 720,81 Kč |
| 2 500 | 2,52452 Kč | 6 311,30 Kč |
| 5 000 | 2,39046 Kč | 11 952,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,16112 Kč | 43 222,40 Kč |
| 40 000 | 2,06520 Kč | 82 608,00 Kč |
| 60 000 | 2,01454 Kč | 120 872,40 Kč |
| 100 000 | 1,95612 Kč | 195 612,00 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |










