
R-668127 | |
|---|---|
DigiKey Part Number | 2508-R-668127TR-ND - Tape & Reel (TR) 2508-R-668127CT-ND - Cut Tape (CT) 2508-R-668127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-668127 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | R-668127 Models |
Category | Actuator Height off PCB, Vertical 0.57mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 2.80mm x 1.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 229gf |
Switch Function Off-Mom | Ingress Protection IP68 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.02A @ 15VDC | Mechanical Life 500,000 Cycles |
Actuator Type Standard | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 25 | 3,91240 Kč | 97,81 Kč |
| 100 | 3,51420 Kč | 351,42 Kč |
| 250 | 3,25928 Kč | 814,82 Kč |
| 500 | 3,07536 Kč | 1 537,68 Kč |
| 1 000 | 2,90288 Kč | 2 902,88 Kč |
| 2 500 | 2,69370 Kč | 6 734,25 Kč |
| 5 000 | 2,55125 Kč | 12 756,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,30780 Kč | 46 156,00 Kč |
| 40 000 | 2,20611 Kč | 88 244,40 Kč |
| 60 000 | 2,15242 Kč | 129 145,20 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |







